
2-output, 60W DC-DC regulated power supply module featuring a 5V/12A and 3.3V/15A configuration. This hybrid, board-mount converter operates from an 18V to 36V input range with a nominal 24V, delivering up to 62W of output power. Achieving 90% efficiency, it offers 1.5kV isolation and a wide operating temperature range of -40°C to 100°C. The quarter brick package measures 2.3 x 1.5 x 0.5 inches and supports through-hole mounting.
Murata VSX60LD35C technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 15A |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 12A |
| Output Power | 62W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VSX60xD35C |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VSX60LD35C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
