Murata WIT2492M technical specifications.
| Package/Case | Module |
| Current - Receiving | 90mA |
| Current - Transmitting | 100mA |
| Data Rate | 460.8Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Sensitivity | -90dBm |
| Series | WIT |
| RoHS | Compliant |
Download the complete datasheet for Murata WIT2492M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.