Murata WIT910M technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 100mA |
| Data Rate | 86.4Kbps |
| Frequency | 900MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Output Power | 500mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -103dBm |
| Series | WIT |
| Weight | 1.234589oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata WIT910M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.