
Parallel fundamental quartz crystal for frequency control and timing applications. Features a wide operating temperature range from -30°C to 85°C. Designed for through-hole or SMD mounting.
Murata WMRAG32K76CS1C00R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata WMRAG32K76CS1C00R0 to view detailed technical specifications.
No datasheet is available for this part.