Murata WP06R12D05NC technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 2 |
| Output Power | 3W |
| RoHS Compliant | Yes |
| Series | WP06R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata WP06R12D05NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.