Murata WPC03R24S05E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 32.26 |
| Package Width (mm) | 20.45 |
| Package Height (mm) | 10.41 |
| Seated Plane Height (mm) | 10.41 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Power | 3W |
| Maximum Output Current | 0.6A |
| Cage Code | SS898 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata WPC03R24S05E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.