Murata WPC10R24S05NC technical specifications.
| Current - Output 1 | 2A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WPC10RC |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata WPC10R24S05NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.