Murata WSN802GCA technical specifications.
| Package/Case | Module |
| Current - Receiving | 150mA |
| Current - Transmitting | 200mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 10mW |
| Package Quantity | 20 |
| Packaging | Bulk |
| Sensitivity | -92dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata WSN802GCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.