The WSN802GCA-E is a surface mount RF transceiver module from Murata, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 11Mbps and interfaces via SPI and UART. The module has a receiving current of 150mA and a transmitting current of 200mA, with a sensitivity of -92dBm. It is suitable for use in RF wireless applications.
Murata WSN802GCA-E technical specifications.
| Package/Case | Module |
| Current - Receiving | 150mA |
| Current - Transmitting | 200mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Sensitivity | -92dBm |
| RoHS | Compliant |
Download the complete datasheet for Murata WSN802GCA-E to view detailed technical specifications.
No datasheet is available for this part.