The ZMN2400 is a 2.4GHz RF IC module with 16 channels, operating over a temperature range of -40°C to 85°C. It supports SPI and UART interfaces with a data rate of 250Kbps. The module has a receiving current of 35mA and transmitting current of 30mA, with an output power of 1mW. It is packaged in a surface mount module with dimensions of 30.5mm in length and 21.2mm in width. The ZMN2400 is lead-free and compliant with the operating supply voltage of 5.5V.
Murata ZMN2400 technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 5.5V |
| Output Power | 1mW |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | ZMN |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ZMN2400 to view detailed technical specifications.
No datasheet is available for this part.