The Murata ZMN2400HP is a 16-channel RF module operating at 2.4GHz with SPI and UART interfaces. It can handle receiving and transmitting currents of up to 50mA and 150mA, respectively, and supports data rates of up to 250Kbps. The module is designed for surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with lead-free standards and has a sensitivity of -95dBm.
Murata ZMN2400HP technical specifications.
| Package/Case | Module |
| Current - Receiving | 50mA |
| Current - Transmitting | 150mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 5.5V |
| Output Power | 100mW |
| Sensitivity | -95dBm |
| Series | ZMN |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ZMN2400HP to view detailed technical specifications.
No datasheet is available for this part.