Murata ZN-241G technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Operating Supply Voltage | 12V |
| Output Power | 100mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -95dBm |
| Series | ZN-241 |
| Weight | 4.303423oz |
| RoHS | Compliant |
Download the complete datasheet for Murata ZN-241G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
