Murata ZN-241ZIOEM technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata ZN-241ZIOEM to view detailed technical specifications.
No datasheet is available for this part.