Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and a 6.3V voltage rating. Features an X5R dielectric with a ±20% tolerance, operating up to 85°C. This 2-terminal component is designed with a pad flat termination and includes an interposer board, packaged in a 0402 size for tape and reel delivery.
Murata ZRB15XR60J106ME12D technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB15XR60J106ME12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.