Multilayer ceramic capacitor with 4.7µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component offers 20% capacitance tolerance and is supplied on tape and reel in a 0402 package.
Murata ZRB15XR61A475ME01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB15XR61A475ME01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.