Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features X6S dielectric for stable performance up to 105°C. 20% capacitance tolerance and 2 terminals. Packaged in a 0603 case size with a pad flat design and interposer board, supplied on tape and reel.
Murata ZRB18AC81C106ME01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB18AC81C106ME01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.