Cap Ceramic 10uF 10V X7T 20% Pad Flat With Interposer Board 0603 125°C T/R
Murata ZRB18AD71A106ME01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB18AD71A106ME01L to view detailed technical specifications.
No datasheet is available for this part.