
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features X5R dielectric with a 20% tolerance, operating up to 85°C. Designed with a 0603 package size and pad flat termination, including an interposer board for enhanced performance. This two-terminal component is supplied on tape and reel.
Murata ZRB18AR61C106ME01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB18AR61C106ME01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.