
Multilayer ceramic capacitor with 10µF capacitance and a 25V DC rated voltage. Features X5R dielectric with a ±15% temperature coefficient. Operates across a wide temperature range from -55°C to +85°C. This surface mount component, in a 0603 chip package, is RoHS and REACH compliant.
Murata ZRB18AR61E106ME01L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ZRB18AR61E106ME01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.