This isolation transformer features a single primary and secondary configuration, with a primary side voltage of 230/400V and a secondary side voltage of 230V. The transformer is designed for flange mount and has 5 screw terminals for connections. It operates within a temperature range of -20°C to 40°C and can handle primary frequencies of 50/60 Hz.
Murrelektronik Gmbh 86351 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230|400V |
| Secondary Side Voltage | 230V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murrelektronik Gmbh 86351 to view detailed technical specifications.
No datasheet is available for this part.