24-terminal, dual-in-line package CVSD Codec operating from a nominal 3.3V supply. Features an industrial temperature grade with a range of -40°C to 85°C. This integrated circuit offers a single function within its TSSOP-24 JEDEC package (R-PDSO-G24), measuring 4.4mm in width and 7.8mm in length.
MX COM CMX639E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MX COM CMX639E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.