This power transformer features two outputs with a maximum current rating of 28mA. It measures 32.6mm in length, 27.6mm in width, and 22.2mm in depth, with a weight of 70g. The transformer operates within a temperature range of 0°C to 70°C and is designed for through-hole mounting.
Myrra 44059 technical specifications.
| Current Rating | 28mA |
| Depth | 22.2mm |
| Length | 32.6mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 70g |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.