Myrra 44088 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.