Myrra 44096 technical specifications.
| Depth | 24.3mm |
| Length | 32.6mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 80g |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.