Myrra 44121 technical specifications.
| Current Rating | 333mA |
| Mount | PCB |
| Nominal Input Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
