This 2-output power transformer has a maximum operating temperature of 50°C and is designed for through-hole mounting. It has a current rating of 160mA and can operate at frequencies up to 60Hz. The transformer measures 70mm in length, 59mm in width, and 48.75mm in depth, and weighs 700g.
Myrra 44383 technical specifications.
| Current Rating | 160mA |
| Depth | 48.75mm |
| Length | 70mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 700g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
