This power transformer is a through-hole mounted component with a maximum operating temperature of 50°C. It has a weight of 700g and measures 48.75mm in depth, 59mm in width, and 70mm in length. The transformer operates within a frequency range of 50Hz to 60Hz.
Myrra 44384 technical specifications.
| Depth | 48.75mm |
| Length | 70mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 700g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 44384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.