
Myrra 45002 technical specifications.
| Current Rating | 111mA |
| Depth | 15mm |
| Length | 34mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45002 to view detailed technical specifications.
No datasheet is available for this part.
