This power transformer has a current rating of 500mA and operates within a frequency range of 50-60Hz. It is designed to withstand a maximum operating temperature of 70°C. The transformer is mounted through a hole and has a weight of 185g. It is compliant with RoHS regulations, but the status of SVHC compliance is unknown.
Myrra 45025 technical specifications.
| Current Rating | 500mA |
| Depth | 22mm |
| Length | 53mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 185g |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.