Myrra 45039 technical specifications.
| Current Rating | 416mA |
| Depth | 22mm |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 416mA |
| Transformer Type | Encapsulated |
| Weight | 285g |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
