Myrra 45070 technical specifications.
| Current Rating | 1.333A |
| Depth | 38.5mm |
| Length | 83mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1.333A |
| Transformer Type | Encapsulated |
| Weight | 760g |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45070 to view detailed technical specifications.
No datasheet is available for this part.