This 9V 3.333A power transformer features a through hole mount and is designed for operation within a 50°C temperature range. It has a maximum frequency of 60Hz and a minimum frequency of 50Hz. The transformer is encapsulated and compliant with RoHS regulations. It measures 86mm in length, 70mm in width, and 48.5mm in depth, with a weight of 1060g.
Myrra 45074 technical specifications.
| Current Rating | 3.333A |
| Depth | 48.5mm |
| Length | 86mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 3.333A |
| Transformer Type | Encapsulated |
| Weight | 1060g |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45074 to view detailed technical specifications.
No datasheet is available for this part.