Myrra 45076 technical specifications.
| Current Rating | 2A |
| Depth | 48.5mm |
| Length | 86mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1060g |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Myrra 45076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
