
The Myrra 24V 130mA power supply operates within a temperature range of -25°C to 70°C and has an efficiency of 80%. It measures 31.7mm in length, 26.7mm in width, and 21.8mm in height, with a depth of 31.7mm. The supply has a maximum input voltage of 265V and a minimum input voltage of 85V, with a maximum output power of 3.2W and a nominal output voltage of 24V.
Myrra 47136 technical specifications.
| Current - Output 1 | 130mA |
| Depth | 31.7mm |
| Efficiency | 80% |
| Height | 21.8mm |
| Length | 31.7mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 130mA |
| Max Output Power | 3.2W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 47136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
