Myrra 47247 technical specifications.
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 31.7mm |
| Height | 21.8mm |
| Length | 31.7mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 47247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
