
Myrra 74030 technical specifications.
| Current Rating | 3A |
| Depth | 27mm |
| Length | 27mm |
| Max Frequency | 100kHz |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Number of Phases | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 3A |
| Termination | Pin |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74030 to view detailed technical specifications.
No datasheet is available for this part.
