
Myrra 74093 technical specifications.
| Current Rating | 400mA |
| Inductance | 4.2mH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Myrra 74093 to view detailed technical specifications.
No datasheet is available for this part.