Namco Controls EE230-30420 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| AC Supply Voltage Range | <24|24 to 90|90 to 245V |
| AC Supply Voltage | 20 to 230V |
| Response Frequency | 16Hz |
| Hysteresis | 3% to 10% |
| Terminal Type | Connector |
Download the complete datasheet for Namco Controls EE230-30420 to view detailed technical specifications.
No datasheet is available for this part.