Nanotec IMT901 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.9V |
| Motor Type | Stepper |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec IMT901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
