Nanotec is a leading manufacturer of high-precision brushless DC motors, motor controllers, and integrated systems. They specialize in developing and producing advanced motion control solutions for a wide range of industries, including medical technology, automation, and aerospace.

NANOTEC SMCI12 CONTROLLER, STEPPER, 24V, 2.7A
Stepper Motor, Bipolar, Unipolar, 7.5 N-cm, 950 mA, Two, 3.4 ohm, 1.2 mH
Stepper Motor, Bipolar, 0.35 N-cm, 0.24 A, Two, 50 ohm, 9 H
NANOTEC SMCI35 CONTROLLER, STEPPER, 48V
NANOTEC ZST6-2-300-1 SPINDLE, THREADED, TR6X2, 300MM
CONVERTER, RS232/RS485; Accessory Type:Connecting Cable; For Use With:PD4 Stepper Motors; SVHC:No SVHC (16-Dec-2013); Input Type:RS232; Length:70mm; No. of Channels:9; Supply Voltage:48VDC
NANOTEC ZST6-2-200-1 SPINDLE, THREADED, TR6X2, 200MM
NANOTEC LS4118S1404-T6X2-150 Stepper Motor, DC, 0.2 N-m, 1.4 A, Two, 2 ohm, 3.6 mH
NANOTEC - IMT-901 - IC, STEPPER MOTOR DRIVER, 1.5A, SIL-25
STEPPING MOTOR; Coil Type:Unipolar; Torque Max:1.06N-m; Current Rating:1.2A; No. of Phases:Two; Resistance:5ohm; Inductance:11.6mH; Inertia:-; Product Range:-
NANOTEC ST6318F1004-A Stepper Motor, DC, 0.064 N-m, 1 A, Two, 3.8 ohm, 2 mH
Stepper Motor, Bipolar, Unipolar, 1.6 N-cm, 240 mA, Two, 50 ohm, 16 mH
Stepper Motor, Bipolar, Unipolar, 4.3 N-cm, 950 mA, Two, 2.8 ohm, 1 mH
NANOTEC L4018S1204-M6X1 Stepper Motor, Bipolar, 1500 g-cm, 1.2 A, Two, 2.9 ohm, 4.4 mH
NANOTEC L5609X2008-M6X0,5 Stepper Motor, Unipolar, 2 A, 1.37 ohm
NANOTEC LSNUT-T6X2-F NUT, T6X2
NANOTEC ZST5-5-200-1 SPINDLE, THREADED, TR5X5, 200MM
CABLE, RS485-USB; Accessory Type:RS232-USB Converter Cable; For Use With:SMCIxx Series Plug & Drive Motors; SVHC:No SVHC (15-Jun-2015) ;RoHS Compliant: Yes
Stepper Motor, Bipolar, Unipolar, 135 N-cm, 1.1 A, Two, 7.2 ohm, 16 mH
NANOTEC SP3575M0906-A Stepper Motor, Bipolar, Unipolar, 5.5 N-cm, 860 mA, Two, 5.8 ohm, 3.2 mH
42M2602
NANOTEC PD4-I5709X3208 Stepper Motor, 55 N-cm, 4 A
Driver, Microstep, Compact
Actuator, Linear, T5X5, 28MM
Driver, Microstep, Compact