Nanotec L5609X2008-M6X0,5 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 2A |
| Height | 38.5mm |
| Operating Force | 85N |
| Reach SVHC Compliant | No |
| Resistance | 1.37R |
| Weight | 0.35kg |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec L5609X2008-M6X0,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
