Nanotec LS4118S1404-T6X2-150 technical specifications.
| Current Rating | 1.4A |
| Inductance | 3.6mH |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS | Compliant |
Download the complete datasheet for Nanotec LS4118S1404-T6X2-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
