Nanotec PD4-I5709X3208 technical specifications.
| Current Rating | 4A |
| Frequency | 40kHz |
| Index Angle | 0.9° |
| Max Frequency | 40kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 21V |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.76kg |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec PD4-I5709X3208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
