Nanotec SMC42-2,0-1 technical specifications.
| Max Input Voltage | 37V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage (DC) | 37V |
| Min Supply Voltage (DC) | 21V |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 21V |
| Mount | DIN Rail |
| Operating Frequency | 50 kHz |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec SMC42-2,0-1 to view detailed technical specifications.
No datasheet is available for this part.