Nanotec SMCI35 technical specifications.
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 24V |
| Output Current | 20mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Nanotec SMCI35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
