Nanotec SP1518M0204-A technical specifications.
| Coil Type | Bipolar |
| Current Rating | 240mA |
| Inductance | 9uH |
| Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec SP1518M0204-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
