Nanotec ST2818S1006-B technical specifications.
| Current Rating | 950mA |
| Height | 31.2mm |
| Inductance | 1mH |
| Reach SVHC Compliant | No |
| Resistance | 2.8R |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec ST2818S1006-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
