Nanotec ST5709S1208-B technical specifications.
| Coil Type | Unipolar |
| Current Rating | 1.2A |
| Inductance | 11.6mH |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| RoHS | Not Compliant |
Download the complete datasheet for Nanotec ST5709S1208-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
