This industrial-grade DDR DRAM memory IC operates over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.35V and a maximum supply voltage of 1.45V. The device is packaged in a 96-pin VFBGA package with a width of 9mm and a length of 13mm. It has a single port and a memory capacity of 268435456 words, with a code capacity of 256000000 words.
Nanya NT5CC256M16DP-DIH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5CC256M16DP-DIH to view detailed technical specifications.
No datasheet is available for this part.