This 96-pin VFBGA industrial temperature DDR DRAM from Nanya features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a single function and is designed for use in industrial applications. It has a nominal supply voltage of 1.35V, a maximum supply voltage of 1.45V, and a minimum supply voltage of 1.283V. The device has a memory capacity of 268435456 words and is packaged in a 9mm wide by 13mm long VFBGA package.
Nanya NT5CC256M16DP-DII technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5CC256M16DP-DII to view detailed technical specifications.
No datasheet is available for this part.